1-1379816-1
6pos MQS .63 header 180deg THR
Easily connect and secure your automotive signal circuits with this sturdy black MQS connector. Featuring two rows and six positions, it offers reliable through-hole solder termination for lasting performance. With a voltage rating of 12V DC and a high operating temperature range of -40°C to 85°C (-40°F to 185°F), it's suitable for various automotive applications. UL 94V-0 rated for material flammability, this connector ensures safety and compliance. Its compact design with a 2.54mm pitch and vertical mount orientation makes it easy to integrate into your PCB setup. With boardlock PCB retention and pin-in-paste solder processes, installation is secure and efficient. Ideal for automotive use, this connector is a dependable choice for your signal panel needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1379816-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 936 |
Number of Positions: | 6 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 6 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 15 mm, .591 in |
PCB Mount Alignment: | With |
Length: | 22.4 mm, .882 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 1379890 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.7 mm, .815 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1379816-1 |
SKU: | AMP1-1379816-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |