1-1393117-7

Heilind Number:AMP1-1393117-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1393117-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A11-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393117-7
Amperage:5 A
Mount Type:Socket
Contact Material:Silver (Ag)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393117-7

Detailed Description

Enhance your power relay system with the KUP-11A11-120, a reliable component designed for seamless operation. With a low amperage of 5A and a socket mount type, it offers convenient installation and efficient performance. The silver (Ag) contact material ensures optimal conductivity, while the 2 Form C (CO) contact arrangement provides versatility in switching applications. Operating at 120 VAC coil voltage and 240 VAC contact voltage, this relay is suitable for a wide range of power control tasks. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Trust in the KUP-11A11-120 for dependable relay functionality in any setting.