KUP-11A15-120

Heilind Number:AMP1-1393117-9
Manufacturer:TE Connectivity
Manufacturer Number:KUP-11A15-120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A15-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUP-11A15-120
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KUP-11A15-120
SKU:AMP1-1393117-9

Detailed Description

Enhance your relay system with the KUP-11A15-120, a high-performance component designed for reliability in power applications. With a contact rating of 10A at 240VAC, this two-pole relay features silver cadmium oxide contacts for efficient conductivity. Its 2 Form C (CO) contact arrangement ensures versatile functionality, while the 120VAC coil voltage and 2250Ω coil resistance make it suitable for a range of operating environments. RoHS compliant and capable of withstanding temperatures from -45 to 55°C, the KUP-11A15-120 is a dependable choice for your power relay needs.