KUP-14D15-12

KUP-14D15-12=KU

Enhance your power relay systems with the KUP-14D15-12, designed for efficient and reliable performance. This 3-pole relay features a contact arrangement of 3 Form C (CO), ensuring versatile connectivity options. With a coil voltage of 12 VDC and a low coil resistance of 120 Ω, it offers optimal energy efficiency. The contact material, Silver Cadmium Oxide (AgCdO), guarantees high conductivity and durability, while its 10 A amperage and 240 VAC contact voltage make it suitable for a variety of applications. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is built to withstand challenging environmental conditions. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power relay needs. Elevate your systems with the performance and reliability of the KUP-14D15-12.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUP-14D15-12
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP1-1393118-3
series:Potter & Brumfield KUP
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Quick Connect / Solder
Product Height:50 mm / 1.97 in
Height Class (Mechanical):40 - 50 mm
Product Length:38.9 mm / 1.55 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1200 mW
Coil Special Features:UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1200 V / 1200 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:1-1393118-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: