| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393122-9 |
| Amperage: | 2.5 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 4 |
| Coil Resistance: | 43 Ω |
| Coil Voltage: | 12 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| SKU: | AMP1-1393122-9 |
1-1393122-9
Specifications
Detailed Description
Enhance your power relay system with the KHAU-17A11-12, featuring a durable construction and reliable performance. With a 2.5A amperage rating and 4 Form C contact arrangement, this relay is designed for efficient power transmission. The silver (Ag) contact material ensures optimal conductivity, while the 12VAC coil voltage and 43Ω coil resistance provide seamless operation. Suitable for a wide range of applications, this relay can handle up to 240VAC contact voltage and operates smoothly in temperatures ranging from -45 to 70°C. Designed for easy installation with a socket mount type, it is also RoHS compliant, making it an environmentally conscious choice. Upgrade your relay system today with the KHAU-17A11-12.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393143-9 | ![]() | |
| TE Connectivity 1419106-1 | ![]() | |
| TE Connectivity 27E894 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||


