1-1393139-9

Heilind Number:AMP1-1393139-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1393139-9
ECAD Model:
3D Model

Description:

MDR-170-2=MDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393139-9
Amperage:10 A
Mount Type:Screw
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:16
Coil Current:.16 A
Coil Voltage:440 VAC
Contact Voltage:115 VAC
Operating Temperature Range:0 - 65 °C
Contact Arrangement:16 Form C, 16PDT, 16 C/O
Input Voltage:440 VAC
SKU:AMP1-1393139-9

Detailed Description

Enhance your power relay system with the MDR-170-2 model, designed for efficient and reliable performance. Featuring a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures optimal conductivity and longevity. With a high amperage rating of 10 A and 16 Form C contact arrangement, it offers versatile functionality for various applications. The screw mount type allows for secure installation, while the coil voltage of 440 VAC ensures robust operation. Operating within a temperature range of 0 - 65 °C, this relay is suitable for diverse environmental conditions. Trust in the MDR-170-2 for seamless power management in your projects.