1-1393203-2

Heilind Number:AMP1-1393203-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1393203-2
ECAD Model:
3D Model

Description:

V23148-A0007-B101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393203-2
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1280 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1393203-2

Detailed Description

Elevate your power relay game with the V23148-A0007-B101, a high-performing component that guarantees seamless operation in a variety of electronic applications. With a contact material of Silver Nickel (AgNi90/10) ensuring superior conductivity and longevity, this relay boasts a single pole configuration, making it ideal for printed circuit board mounting. Operating at a coil voltage of 24 VDC and an amperage of 7A, it offers reliable performance in demanding environments. The V23148-A0007-B101's wide temperature range of -25 to 70°C (-13 to 158°F) allows for versatile use, while its maximum switching voltage of 400 VAC and contact voltage of 250 VAC ensure efficient power management. Designed with a 1 Form A (NO) contact arrangement, this power relay is a dependable choice for your industrial or commercial needs. Please note, this product is not RoHS compliant.