1-1393203-4

Heilind Number:AMP1-1393203-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1393203-4
ECAD Model:
3D Model

Description:

V23148-A0008-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393203-4
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:3800 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393203-4

Detailed Description

Upgrade your power relay with the V23148-A0008-A101, a high-performance component designed for seamless operation in a variety of applications. With a robust construction and silver nickel contact material, this relay ensures reliable conductivity, even in demanding environments. Boasting a single pole and 1 Form C contact arrangement, it offers versatility for your circuit board setup. Operating at a coil voltage of 48 VDC and a maximum switching voltage of 400 VAC, this relay delivers efficient power management. With RoHS compliance and a wide operating temperature range from -25°C to 70°C (-13°F to 158°F), it meets stringent industry standards for environmental responsibility and performance. Trust in the V23148-A0008-A101 for your power relay needs.