1-1393203-9

Heilind Number:AMP1-1393203-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1393203-9
ECAD Model:
3D Model

Description:

V23148-A0103-B101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393203-9
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:110 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1393203-9

Detailed Description

Enhance your circuit board's functionality with the V23148-A0103-B101 Power Relay. Designed with precision and reliability in mind, this relay offers a seamless switching solution for various applications. With a contact material of Silver Nickel (AgNi90/10) and a maximum switching voltage of 400 VAC, it ensures optimal performance. The single-pole configuration and 1 Form A (NO) contact arrangement make it versatile for different setups. Operating at a coil voltage of 6 VDC and amperage of 5 A, it provides efficient power management. RoHS compliant and with an operating temperature range of -25 to 70°C (-13 to 158°F), this relay is not only high-performing but also environmentally friendly. Elevate your electronic projects with the reliability of the V23148-A0103-B101 Power Relay.