| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393210-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 324 Ω |
| Coil Current: | .056 A |
| Coil Voltage: | 18 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1393210-5 |
1-1393210-5
| Heilind Number: | AMP1-1393210-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1393210-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9AS1D12-18, a high-performance power relay designed for reliable switching in printed circuit board applications. With a robust design and silver cadmium oxide contacts, this relay offers a maximum amperage of 30 A and can handle voltages up to 277 VAC. The 1 Form A (NO) contact arrangement ensures seamless operation, while the low coil resistance of 324 Ω and coil current of .056 A make it energy-efficient. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), this relay is suitable for demanding environments. RoHS compliant and featuring printed circuit terminals for easy installation, it is a dependable solution for various power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T9AS1D12-12 | ![]() |


