1-1393210-9

T9AS1D12-48

Part Aliases: TE Connectivity T9AS1D12-48  
Enhance your circuit board setup with the T9AS1D12-48 Power Relay, a reliable component designed for seamless power management. With a robust amperage of 30 A and a contact arrangement of 1 Form A (NO), this relay ensures efficient performance. Crafted with Silver Cadmium Oxide (AgCdO) contact material and plating, it guarantees durability and conductivity. Operating at a coil voltage of 48 VDC and a coil current of 0.021 A, it is optimized for energy efficiency. Its AC output type and maximum switching voltage of 277 VAC make it suitable for a wide range of applications. RoHS compliant and featuring a wide operating temperature range from -55 to 85°C (-67 to 185°F), this relay offers reliability in diverse environmental conditions. Whether for industrial, automotive, or electronic projects, the T9AS1D12-48 is a versatile solution for your power relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393210-9
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:2304 Ω
Coil Current:.021 A
Coil Voltage:48 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
Part Aliases:T9AS1D12-48
SKU:AMP1-1393210-9
series:Potter & Brumfield T9A
Case Color:Black
Insulation Special Features:6000V Initial Surge Withstand Voltage between Contacts & Coil
Packaging Style:Panel Mount
Product Weight:26 g / .918 oz
Output Switching:Random
Contact Current Class:20 - 30 A / 16 A
Terminal Type:PCB-THT
Switch Arrangement:1 Form A (SPST-NO)
Product Height:20.4 mm / .803 in
Height Class (Mechanical):25 - 30 mm
Insulation Clearance Between Contact & Coil:3.18 mm / .125 in
Insulation Clearance Class:2.5 - 4 mm
Product Length:32.5 mm / 1.281 in
Length Class (Mechanical):30 - 35 mm
Product Width:27.4 mm / 1.079 in
Width Class (Mechanical):25 - 30 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:800 - 1000 mW
Coil Power Rating DC:1000 mW
Coil Special Features:UL Coil Insulation Class F
Contact Switching Load (Min):1000mA @ 5V
Actuating System:DC
Coil Power Rating:1 W
Contact Limiting Breaking Current:30 A
Contact Limiting Continuous Current:30 A
Contact Limiting Making Current:30 A
Contact Limiting Short-Time Current:30 A
Insulation Initial Resistance:1000 MΩ
Insulation Creepage Between Contact & Coil:6.36 mm / .25 in
Insulation Creepage Class:5.5 - 8 mm
Insulation Initial Dielectric Between Adjacent Contacts:1500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
Insulation Initial Dielectric Between Contacts & Coil:2500 V / 2500 Vrms
Output Current (Min):1 A
Output Current Rating:0 - 30 A / 0 - 30 Arms
Output Voltage Rating (AC Relays):0 - 240 Vrms
Power Relay Type:Standard
Enclosure Type:Sealed
Environmental Ambient Temperature (Max):85 °C / 185 °F
Environmental Ambient Temperature Class:70 - 85 °C
Environmental Category of Protection:RTIII
Supplier Product:Power Relays
Part Alias:1-1393210-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2024PCN-24-201442 - Feature change. please be aware of an upcoming feature change to the listed T9A/T9E part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. For the sealed type, the nib is at the top corner of the case normally closed, and use UV glue to seal the vent hole on the base finally. 2. For the vented type, the nib is at the top corner of the case normally closed and the vent hole is at the bottom of the base normally opened . After: 1. For the sealed type, use melting sealing technology to seal the vent hole on the case finally, not use UV glue further and cancel the vent hole on the base. 2. For the vented type, it's a opened nib vent hole and cancel the vent hole on the base.
Product Change Notice Download
12/07/2020E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identificationProduct Change Notice Download
05/12/2019P-19-017304 - Product improvement. The material of tray cover for T9A,T9S, T9V and T9E series (only code 1 type) will be changed from PVC to PET (transparent), in order to clearly distinguish the relay products during the packaging process.


Product Change Notice Download
02/22/2018E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin.Product Change Notice Download
05/20/2015P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape.Product Change Notice Download