Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR. Designed for efficient Through Hole termination, these tabs ensure secure and reliable contact. Plated with durable tin, they offer excellent conductivity and corrosion resistance. With a straight orientation and angle, they are easy to install and compatible with various applications. RoHS compliant, they meet strict environmental standards. Elevate your connectivity solutions with these high-quality PCB terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63849-1
Termination Method:Through Hole
Contact Plating:Tin
Terminal Type:Tab
Orientation:Straight
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP63849-1
series:FASTON 250
Plating Material:Tin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Copper or Nickel
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:10.21 mm / .402 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
Wire Insulation Support:With
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/10/2018P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products.Download
08/13/2013E-13-012777 - Updating customer drawing to show the correct tab thickness (from current dimension of .032+/-.001 to .033/.031). This is part is loose piece and made from strip P/N 63824-1 which is the basis for the update.Download