| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393212-3 |
| Amperage: | 30 A |
| Mount Type: | Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 7255 Ω |
| Coil Current: | .077 A |
| Coil Voltage: | 110 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 22 VDC |
| SKU: | AMP1-1393212-3 |
1-1393212-3
| Heilind Number: | AMP1-1393212-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1393212-3 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical system with the T92S7D22-110, a high-performance power relay designed for efficient panel mounting. With a sturdy construction and silver cadmium oxide contacts, this relay ensures reliable performance in demanding environments. Featuring two poles and a 30A amperage rating, it can handle heavy-duty applications with ease. The 110VDC coil voltage and 2 Form A (NO) contact arrangement provide versatility for various circuit setups. Operating smoothly in a wide temperature range from -55 to 85°C (-67 to 185°F), this relay is suitable for both industrial and HVAC systems. Trust in the T92S7D22-110 for seamless power control in your projects.

