PE014024
PE014024
Enhance your circuit board with the PE014024 Power Relay, a high-performance component designed for reliable switching operations. Boasting a contact amperage of 5 A and a rugged Printed Circuit Board mount type, this relay ensures seamless integration into your system. Crafted with durable Silver Nickel (AgNi) contact material, it guarantees long-term efficiency. With a single pole configuration, it offers precise control, while the 1 Form C (CO) contact arrangement caters to diverse switching needs. Operating at a coil voltage of 24 VDC, with RoHS compliance for environmental responsibility, this relay is a dependable choice for power management applications. Its impressive maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for a wide range of industrial settings. Upgrade your setup with this essential relay for optimal performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity PE014024 |
Amperage: | 5 A |
Mount Type: | Printed Circuit Board |
Contact Material: | Silver Nickel (AgNi) |
Number of Poles: | 1 |
Coil Resistance: | 2725 Ω |
Coil Voltage: | 24 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 1 Form C (CO) |
SKU: | AMP1-1393219-0 |
series: | SCHRACK Miniature PCB Relay PE bistable |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | PCB-THT |
Insulation Clearance Class: | 2.5 - 4 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 200 - 300 mW |
Coil Power Rating DC: | 200 mW |
Insulation Creepage Class: | 3 - 5.5 mm |
Power Relay Type: | Standard |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Part Alias: | 1-1393219-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | PCN-23-175089 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE and CQC are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download |
06/24/2015 | P-15-011363 - Product Improvement. 1) TE's program called "smart design on Silver use". 2) Release of a second source of glue (base seal). 3) Correction of approval certi?cate data of gold platted versions. | Download |