| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393225-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1393225-7 |
1-1393225-7
Specifications
Detailed Description
Elevate your circuitry with the high-performance RY611005 power relay. Designed for seamless integration onto printed circuit boards, this relay boasts an amperage of 8 A and a durable construction with silver nickel (AgNi0.15) contact material. With a single pole, 1 Form C contact arrangement, it offers reliable switching capabilities at a maximum voltage of 400 VAC. The coil operates at 5 VDC with a resistance of 112 Ω, ensuring efficient performance. RoHS compliant and meticulously crafted, this relay is a trusted component for various applications in the realm of electronics.

