1-1393231-2

Heilind Number:AMP1-1393231-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1393231-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RP412024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393231-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:1100 Ω
Coil Current:.024 A
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393231-2

Detailed Description

Easily manage power control with our RP412024 relay, designed for efficient performance on printed circuit boards. With a low coil resistance of 1100 Ω and coil current of .024 A, it operates seamlessly at 24 VDC. The silver nickel contact material ensures reliable conductivity, while the 1 Form C contact arrangement offers versatility for various applications. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Suitable for a wide range of industries, it guarantees smooth and safe power switching with a maximum voltage of 400 VAC. Operating flawlessly in temperatures ranging from -40 to 70 °C (-40 to 158 °F), it's a dependable choice for any project requiring precision control.