1-1393239-8

Heilind Number:AMP1-1393239-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1393239-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393239-8
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393239-8

Detailed Description

Enhance your power relay system with the RT114615 model, engineered for top-notch performance. This relay boasts a durable silver nickel contact material, ensuring reliable conductivity. With a 12A amperage capacity and single pole configuration, it's suitable for various applications. Operating at 115VAC coil voltage and 8100Ω coil resistance, it offers efficient power control. Meeting RoHS compliance standards, it's a sustainable choice. Trust in its 1 Form C contact arrangement for seamless switching, with a maximum voltage rating of 400VAC. Whether for industrial or commercial use, this socket-mounted relay guarantees optimal functionality.