1-1393239-9

Heilind Number:AMP1-1393239-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1393239-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114730

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393239-9
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393239-9

Detailed Description

Introducing the RT114730 Power Relay, a reliable and efficient component for your electronic systems. With a 12A amperage rating, it delivers robust performance for various applications. Featuring a Socket, Printed Circuit Board mount type, installation is a breeze. The contact material of Silver Nickel (AgNi90/10) ensures durability and conductivity. With one pole and a 1 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 230 VAC, it is suitable for high-power systems. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your relay system with the RT114730 for seamless functionality.