RTE24024

Heilind Number:AMP1-1393243-0
Manufacturer:TE Connectivity
Manufacturer Number:RTE24024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTE24024
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
Part Aliases:RTE24024
SKU:AMP1-1393243-0

Detailed Description

Enhance your electronic systems with the RTE24024 relay, a high-performance component designed for optimal power management. Operating at 8A amperage and 24VDC coil voltage, this relay offers reliable functionality in various applications. With a mount type of Socket, Printed Circuit Board, and contact material made of Silver Nickel (AgNi90/10), it ensures efficient signal transmission. Featuring 2 poles and contact arrangement of 2 Form C (CO), it facilitates seamless connectivity. Compliant with RoHS standards, it guarantees eco-friendly operation. Trust the RTE24024 relay for robust and dependable performance in your projects.