1-1393243-1

Heilind Number:AMP1-1393243-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1393243-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393243-1
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393243-1

Detailed Description

Enhance your electronic system with the RTE24048, a high-performance power relay designed for optimal efficiency. With an amperage of 8A, it offers reliable power management for various applications. Featuring a Socket, Printed Circuit Board mount type, installation is a breeze. The contact material, Silver Nickel (AgNi90/10), ensures durability and longevity, while the 2 Form C (CO) contact arrangement allows for versatile connectivity. Operating at a coil voltage of 48VDC and a coil resistance of 5520Ω, this relay guarantees stable performance. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it is suitable for both low and high-power setups. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your relay system with the RTE24048 and experience seamless power control in your projects.