1-1393243-3

Heilind Number:AMP1-1393243-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393243-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24060

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393243-3
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:8570 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393243-3

Detailed Description

Experience reliable power relay performance with our RTE24060 model. Designed for efficiency, this socket-mounted relay features a silver nickel contact material, ensuring durability and consistent conductivity. With a coil resistance of 8570 Ω and a coil voltage of 60 VDC, it offers optimal power management, while the 2 Form C contact arrangement guarantees versatile functionality. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for a wide range of applications. Rest assured of its quality and compliance as it meets RoHS standards. Explore the RTE24060 for your power relay needs.