1-1393243-4

Heilind Number:AMP1-1393243-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1393243-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393243-4
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393243-4

Detailed Description

Introducing the RTE24110, a high-performance power relay designed for reliable circuit connectivity. With a robust amperage rating of 8A, this relay ensures efficient power transfer in various applications. Featuring a Socket Printed Circuit Board mount type, installation is convenient and secure. The silver nickel contact material (AgNi90/10) guarantees low contact resistance and enhanced durability. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 110VDC, it provides stable performance, while the RoHS compliance ensures environmentally-friendly operation. Trust the RTE24110 for your power relay needs, delivering optimal functionality in a compact and reliable package.