| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTE24730 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 32500 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1-1393243-8 |
RTE24730
Specifications
Detailed Description
Enhance your power relay system with the RTE24730 model, designed for optimal performance. With an amperage capability of 8A and a mount type suited for Socket Printed Circuit Board installation, this relay offers versatile usage. Its contact material of Silver Nickel (AgNi90/10) ensures durable and reliable conductivity. Featuring two poles and a contact arrangement of 2 Form C (CO), it efficiently handles switching tasks. With a coil resistance of 32500Ω and a coil voltage of 230VAC, it's engineered for stability. The maximum switching voltage of 400VAC and contact voltage of 250VAC further underline its robust design. Rest assured of its quality as it complies with RoHS standards, making it a sustainable choice for your power relay needs. Elevate your system's efficiency with this high-performance relay.

