| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23047-A1021-A501 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 630 Ω |
| Coil Voltage: | 21 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1-1393258-1 |
V23047-A1021-A501
Specifications
Detailed Description
Enhance your power relay capabilities with the V23047-A1021-A501 model, designed for peak performance on Printed Circuit Boards. Boasting a contact material of Silver Nickel (AgNi) and a low coil resistance of 630 Ω, this relay ensures efficient energy transfer at a maximum amperage of 6 A. With a coil voltage of 21 VDC and a robust maximum switching voltage of 400 VAC, it guarantees reliable operation in various power applications. Featuring 2 Form C (CO) contact arrangement and full RoHS compliance, it's a sustainable and versatile choice for your electronic projects. Elevate your relay systems with the V23047-A1021-A501.

