1-1394155-4
40pos MQS .63 header 90deg
Enhance your automotive connectivity with this 40-row MQS connector, designed for reliable signal transmission. With a horizontal/90° mount orientation and through-hole solder termination, it ensures secure PCB attachment, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 80°C, it meets rigorous automotive standards for performance. The UL 94-HB material flammability standard and RoHS compliance guarantee safety and environmental responsibility. Featuring boardlock PCB retention and a tab width of .025 in, it offers easy and stable installation. Its durable construction, with a tin interface plating, ensures long-term functionality. Perfect for automotive applications, this connector is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1394155-4 |
Color: | Black |
Series: | MQS |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 158 °F, 167 °F, 176 °F, 70 °C, 75 °C, 80 °C |
Package Quantity: | 160 |
Number of Positions: | 40 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.587 in, 40.3 mm |
PCB Mount Alignment: | With |
Length: | 1.2 in, 30.5 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1394155-4 |
SKU: | AMP1-1394155-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |