| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1410297-6 |
| Housing Material: | Zinc Alloy |
| Number of Contacts: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Screw |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Voltage: | 48 V AC |
| Contact Length: | 14.06 mm |
| PCB Hole Diameter: | 3.96 mm |
| Contact Amperage: | 20 A, 5 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| PCB Retention: | With |
| Connector Height: | 18.4 mm |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E996 |
| Connector Length: | 31.88 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Silver |
| Stackable: | Yes |
| Connector Product Type: | Guide Assembly |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Semi-Bright |
| Connector Width: | 10.7 mm |
| Stack Height: | 18.4 mm |
| Guide Hardware: | With |
| Connector and Housing Type: | Receptacle |
| Key Orientation: | 225° |
| Housing Plating: | Nickel |
| Power Contact Voltage Rating: | 48 V DC |
| Part Aliases: | 1-1410297-6 |
| SKU: | AMP1-1410297-6 |
1-1410297-6
Specifications
Detailed Description
Experience enhanced connectivity with our MULTIGIG RT KEY/ESD .8" 225 DEG connector, designed for optimal performance in power circuit applications. Crafted from durable Zinc Alloy, this right-angle board mount connector features a phosphor bronze contact material, ensuring reliable power transmission. With a voltage rating of 48 V AC and 5 A amperage capacity, it offers robust power delivery. Its PCB retention with screw mount and keyed mating alignment guarantee secure installation, while the nickel-plated housing ensures longevity. Operating in a wide temperature range of -55 to 105 °C, this connector is suitable for diverse environments. Perfect for board-to-board connections, it boasts a stackable design and complies with RoHS regulations for environmental responsibility. Upgrade your connectivity solutions with this essential component.

