| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1410353-3 |
| Mount Type: | Board Mount |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| GPL: | 145 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E996 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket Module |
| Part Aliases: | 1-1410353-3 |
| SKU: | AMP1-1410353-3 |
1-1410353-3
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT 9MM GUIDE/ESD 90 D, a high-performance board mount solution designed to optimize signal transmission. With a contact amperage of 1A and a single position layout, this connector ensures reliable power delivery. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse industrial environments. Engineered for durability, this guide socket module features robust construction and ESD protection for added reliability. With its streamlined design and high-quality materials, it offers seamless integration into your PCB setup, making it a valuable asset for your connectivity needs.

