1-1410354-2

Heilind Number:AMP1-1410354-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1410354-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

MULTIGIG RT GUIDEPIN, 9MM 2.60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1410354-2
GPL:145
GPL Description:Data and Devices
Product Code:E996
ECCN:EAR99
Hardware Type:Guide Pin
Guide Pin Type:External Thread
Part Aliases:1-1410354-2
SKU:AMP1-1410354-2

Detailed Description

Enhance your backplane connector assembly with our MULTIGIG RT GUIDEPIN, designed for seamless installation and optimal performance. This 9mm guide pin features a 2.60 external thread, ensuring secure and reliable connectivity. Perfect for high-speed data transmission applications, it belongs to the Data and Devices category, meeting stringent industry standards. Crafted with precision, this guide pin is an essential component for maintaining the integrity of your PCB connectors. Rest assured, it is fully RoHS compliant, guaranteeing its environmental sustainability. Upgrade your system with the E996 model and experience enhanced efficiency in your connectivity solutions.