1-1410999-2

MULTIGIG RT GUIDEPIN, 9MM 2.60

Enhance the stability and alignment of your electronic connections with our MULTIGIG RT GUIDEPIN. Featuring a sleek 9mm design and durable zinc alloy construction with silver body plating, this guide pin ensures reliable performance. With a mating alignment of 45° and keyed orientation, it seamlessly integrates with compatible VITA 46 backplane connectors. Perfect for VITA 46 3U & 6U 9mm Daughtercard Guide Modules, it's essential hardware for secure board-to-board PCB connections. Stay compliant with RoHS standards while enjoying the convenience of this essential connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1410999-2
Accessory Type:External Thread ;Pin
Thread Length:.291 in, 7.4 mm
Package Quantity:1
Base Material:Zinc Alloy
GPL:145
Packaging:Package
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Product Code:E996
Body Plating Material:Silver
ECCN:EAR99
Hardware Type:Guide Pin
Length:19 mm, .748 in
Guide Hardware:With
Key Orientation:45°
Guide Pin Type:External Thread
Vita Standard:VITA 46
Compatible Backplane Type:VITA 46 3U & 6U 9mm Daughtercard Guide Module
Part Aliases:1-1410999-2
SKU:AMP1-1410999-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: