Enhance your electrical connections with the AMPLIVAR SPL 5 SERR Splice, a high-quality component from our AMPLIVAR Terminals and Splices series. Designed for optimal performance, this splice accommodates wire sizes ranging from .1 to .6 mm² (200-1200 CMA, 20-27 AWG) with precision. Featuring an open barrel type, it ensures secure and efficient crimping for seamless installations. Crafted with reliability in mind, this splice guarantees durability and longevity in your projects. With its RoHS compliant status, you can trust in its environmental responsibility. Elevate your connectivity solutions with this essential splice, perfect for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-141175-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:.1 - .6 mm², 200 - 1200 CMA, 20 - 27 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1-141175-1
Plating Material:Unplated
Weight per Piece:.245 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):3.8 mm / .15 in
Material Thickness:.4 mm / .015 in
Overall Length:10.03 mm / .395 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Support Style:Open Barrel
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: