The AMPLIVAR SPL 5 SERR W/INS SUP, a premium splice from our AMPLIVAR Terminals and Splices series. This crimp termination method ensures secure connections for wires ranging from .7 to 2.5 mm² (1300 - 5670 CMA, 13 - 19 AWG). Featuring an open barrel design, it offers easy installation. While unplated, its durable construction guarantees reliable performance. Perfect for various applications, this splice is a must-have for any project that demands quality and efficiency. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connectors with this essential splice from our range of high-quality products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 737060-1
Series:AMPLIVAR Terminals and Splices
Termination Method:Crimp
Contact Plating:Unplated
Wire Size:1300 - 5670 CMA, 13 - 19 AWG, .7 - 2.5 mm²
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP737060-1
Plating Material:Unplated
Weight per Piece:.248 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):3.8 mm / .15 in
Material Thickness:.41 mm / .016 in
Overall Length:4.1 mm / .16 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Splice Type:Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Barrel Style:Standard
Discrete Wire Type:Stranded
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: