| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1414686-0 |
| Series: | Power Relay F A |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.102 in, 28 mm |
| Overall Height: | 1.004 in, 25.5 mm |
| Overall Length: | 1.102 in, 28 mm |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 12 VDC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1414686-0 |
1-1414686-0
Specifications
Detailed Description
Enhance your automotive power relay systems with the V23136A0004X058-EV-CBOX, a high-performance component from the Power Relay F A series. This Plug-In relay features durable Silver Alloy (Ag Alloy) contacts, ensuring reliable conductivity in demanding environments. With an overall width of 28mm and a height of 25.5mm, it offers a compact yet powerful solution for your vehicle's electrical systems. The 1 Form C (CO) contact arrangement provides versatile switching capabilities, while the 12VDC coil voltage and 90Ω resistance make it efficient and energy-saving. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice for automotive applications. Upgrade your relay system with this top-of-the-line component for optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1904045-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2022 | P-22-023409 - Additional second source supplier, of cooper magnet wire strengthening the supplier chain by introducing second source supplier for the Cooper Magnet Wire (Ronsen) used in the coils of Power F-A relays These changes do not impact the relay performance. The material from the alternative supplier complies with general specifications (IEC 60317) and our internal material specification TEC-1001647-10.. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 09/23/2013 | P-13-009506 - Modification of the relay cover. | Download | |||


