| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23047-A1110-A501 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 17285 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1-1415012-1 |
V23047-A1110-A501
Specifications
Detailed Description
Experience reliable power switching with the V23047-A1110-A501 relay. Designed for printed circuit board mounting, this high-performance component features two poles and a contact arrangement of 2 Form C (CO), ensuring efficient operation. With a contact material of Silver Nickel (AgNi), it offers enhanced durability for long-lasting use. The coil resistance of 17285 Ω and coil voltage of 110 VDC provide optimal performance, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for various applications. Rest assured of its compliance with RoHS standards, guaranteeing environmentally friendly manufacturing processes. Upgrade your power relay system with this dependable solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2026 | PCN-26-274543 - Location Change. TE Connectivity is transferring the manufacturing of SR2M relays from one TE approved production facility to another TE approved production facility within close proximity, where our SRL7 force-guided relay is already being produced since several years. This change is limited to the manufacturing location only. There is no change to product design, materials, suppliers, manufacturing processes or quality controls. The electrical and mechanical specifications will remain unchanged too. Both plants are located in Czechia, thus the COO is not impacted. | Download | |||

