1-1415075-1

Heilind Number:AMP1-1415075-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415075-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT3S7LB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415075-1
Amperage:10 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP1-1415075-1

Detailed Description

Experience seamless power relay functionality with the PT3S7LB2 model, designed for reliable performance in a variety of industrial settings. With a contact material of Silver Nickel (AgNi90/10), this DIN Rail mount type relay offers exceptional durability and conductivity. Featuring three poles and a contact arrangement of 3 Form C (CO), it provides versatile switching capabilities. Operating at an amperage of 10A and a maximum switching voltage of 400VAC, it ensures efficient power management. The coil resistance of 192Ω and coil voltage of 12VDC make it suitable for diverse applications. With a contact voltage of 240VAC and an operating temperature range of -40 to 70°C, this relay guarantees reliable operation even in harsh environments. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your power relay needs. Elevate your industrial automation systems with the performance and reliability of the PT3S7LB2.