1-1415542-2

Heilind Number:AMP1-1415542-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1415542-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT530S15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415542-2
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:4845 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP1-1415542-2

Detailed Description

Introducing the PT530S15 Power Relay, a reliable and efficient solution for your electrical control needs. With a high amperage rating of 6A and four poles for versatile connectivity, this relay is perfect for a wide range of applications. Featuring silver nickel contacts for superior conductivity and durability, it ensures optimal performance even in demanding environments. The coil operates at 115VAC, with a low resistance of 4845Ω, making it energy-efficient and cost-effective. With a maximum switching voltage of 240VAC and RoHS compliance, it meets international standards for quality and safety. Suitable for industrial and commercial use, the PT530S15 is a dependable choice for power relay applications.