| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415543-5 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 28800 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP1-1415543-5 |
1-1415543-5
| Heilind Number: | AMP1-1415543-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1415543-5 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay performance with the RTE44110, a reliable and efficient solution for your electronic circuit needs. With an amperage of 8A, this Socket-mounted relay features Silver Nickel (AgNi90/10) contact material for optimal conductivity. Operating at a coil voltage of 110VDC, it offers a maximum switching voltage of 400VAC and contact voltage of 250VAC, ensuring seamless power transmission. With 2 Form A (NO) contact arrangement, it provides versatility in circuit control. Its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your relay system with the RTE44110 for dependable and high-performance operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() | |
| TE Connectivity 1-1415539-7 | ![]() |


