1-1415543-7

Heilind Number:AMP1-1415543-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1415543-7
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RT115524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415543-7
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:350 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1415543-7

Detailed Description

Elevate your circuit board assemblies with the RT115524 power relay, boasting a robust amperage of 12A for efficient electrical conduction. Crafted with silver nickel contacts plated in gold, this relay ensures reliable performance and longevity. Its single pole design features a 1 Form C contact arrangement, offering versatility in switching applications. Operating at a coil voltage of 24VAC, it guarantees seamless activation with a coil resistance of 350Ω. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is suitable for high-power tasks while maintaining safety standards. Rest assured of its environmental compliance with RoHS certification, making it a sustainable choice for your projects. Upgrade to the RT115524 for seamless power management in your electronic systems.