1-1415898-8

Heilind Number:AMP1-1415898-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1415898-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTS3L005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415898-8
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1415898-8

Detailed Description

Introducing the RTS3L005 Power Relay, a reliable component designed for efficient electrical switching. With an amperage of 16A and a mount type suitable for Socket or Printed Circuit Board installation, this relay offers versatile functionality in various applications. Featuring a single pole and normally open contact arrangement, it ensures seamless operation with a coil resistance of 62Ω and a coil voltage of 5VDC. The contact material, Silver Tin Oxide (AgSnO2), guarantees high conductivity and longevity, while the RoHS compliance underscores our commitment to environmental responsibility. With a maximum switching voltage of 400VAC and a contact voltage of 250VAC, this relay is capable of handling demanding tasks with ease. Trust in the RTS3L005 for dependable performance in your power relay needs.