| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RZ03-1A4-D024 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1415899-7 |
RZ03-1A4-D024
Specifications
Detailed Description
Elevate your circuit board assembly with the RZ03-1A4-D024 power relay. Designed for high-performance applications, this relay features a single pole with 1 Form A (NO) contact arrangement, offering seamless switching capabilities. With a 16A amperage rating and 400VAC maximum switching voltage, it ensures reliable operation in demanding environments. Crafted with silver nickel contact material and RoHS compliance, it guarantees both durability and environmental responsibility. The coil resistance of 1440Ω and 24VDC coil voltage make it suitable for a wide range of HVAC and industrial automation systems. Trust in the quality and efficiency of this power relay for your project needs.

