1-1418480-1
7 POS MIXED REC HSG CODA
Enhance your automotive connectivity with our HDSCS series housing, designed for female terminals. Featuring two rows with a 6mm pitch, this IP67-rated housing ensures reliable performance in rugged environments. With a voltage rating of 60V DC, it's suitable for a variety of signal applications. Constructed from UL 94V-0 rated PBT GF material, it offers durability and safety. The 7-position housing, part of our Industrial & Commercial Transportation line, is ideal for wire-to-wire connections. Its compact design, with dimensions of 1.732" length, 1.23" height, and 1.012" width, allows for space-efficient installations. Operating in temperatures ranging from -40 to 140°C, it's a dependable solution for harsh conditions. With features like polarization, sealability, and terminal position assurance, this housing ensures secure and efficient connectivity. Compliant with RoHS standards, it meets environmental regulations while offering high performance. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418480-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 7 |
GPL: | N73 |
Packaging: | Package |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1418480-1 |
SKU: | AMP1-1418480-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2023 | PCN-23-178070 - New Capacity Mold Tool. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. |
Download |
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |