1241380-2

AMP MCP 1.5K, CONTACT, SWS

Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP 1.5K Contact, featuring a durable F-Crimp design for secure connections. With a 12 A amperage rating and a wide operating temperature range of -40 to 150°C (-40 to 302°F), this tin-plated contact ensures reliable performance in various environments. Its receptacle splice type and locking lance feature offer added convenience and security, while the crimp termination method accommodates wire sizes from .5 to 1 mm². RoHS compliant, this product is a sustainable choice for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1241380-2
Amperage:12 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1241380-2
series:AMP MCP Connector System
Interface Plating:Gold (Au)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:1.4 - 2.1 mm / .055 - .083 in
Wire Size Search:.5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/04/2021P-20-019661 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Speyer(DE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. Download
12/07/2020P-20-019652 - Manufacturing Location Change. Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements
Download
06/20/2016P-16-013169 - Document clarification. It is not necessary that points which are defined in general specifications are additionally defined in product specific application specification. New single wire seal for 1.5mm FLR wire added.Download
02/28/2014P-14-009871 - Document clarification.Download