| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418664-2 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .315 in, 8 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .555 in |
| Cable Exit Angle: | Other |
| Height: | 1.031 in, 26.2 mm |
| Width: | 11.9 mm, .469 in |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1418664-2 |
| SKU: | AMP1-1418664-2 |
1-1418664-2
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for male terminals. With two rows and 10 positions, it offers secure and efficient signal transmission. The 2.54mm pitch and 24V DC voltage ensure reliable performance, while the durable PBT GF body material and wide operating temperature range of -40 to 120°C make it suitable for various environments. Featuring a sleek black design, it measures .555 inches in length and .469 inches in width, with a height of 26.2mm. Its terminal position assurance and primary locking feature provide added security, perfect for wire-to-wire connections in automotive applications.

