1-1418775-1
5 POSN. MQS RECEPTACLE HOUSING
Elevate your automotive connectivity with our MQS series housing, designed for female terminals. With a single row layout and a 2.54mm pitch, this component ensures precise and secure connections in your vehicle's electrical system. Meeting UL 94-HB flammability standards, the PBT GF body construction guarantees durability and safety. Operating seamlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), it's suitable for a wide range of automotive applications. Featuring five positions and a 12V DC voltage rating, this housing is essential for signal circuitry. Its black body color and compact dimensions (4.5mm height, 16.5mm width) make it discreet yet effective. With primary locking and terminal position assurance, you can trust in its reliability. RoHS compliant and serviceable, it aligns with modern standards of sustainability and convenience. Upgrade your wire-to-wire connections with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1418775-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | .177 in, 4.5 mm |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | Z |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1418775-1 |
SKU: | AMP1-1418775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |