1-1419130-0

TSC-105D3H,000

Part Aliases: TE Connectivity TSC-105D3H,000  
The TSC-105D3H,000 from our OEG Signal PCB Relay TSC series, designed for reliable signal switching on printed circuit boards. Featuring a single pole configuration with a 1 Form C contact arrangement, this relay offers seamless connectivity with a maximum switching voltage of 120 VAC or 30 VDC. With a low insertion loss of -0.02 dB at 100 MHz and -0.27 dB at 900 MHz, it ensures efficient signal transmission. The coil operates at 5 VDC with a power consumption of 300 mW, making it energy-efficient. With a coil resistance of 83 Ω and contact current rating of 1 A, it guarantees robust performance. Its monostable coil type and through-hole termination make it easy to integrate into various applications. Fully RoHS compliant, this relay prioritizes environmental responsibility. Trust the TSC-105D3H,000 for dependable signal and communication relay needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1419130-0
Series:OEG Signal PCB Relay TSC
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles:1
Coil Resistance:83 Ω
Coil Voltage:5 VDC
Power Consumption:300 mW
Contact Configuration:1 Form C (CO)
Maximum Switching Voltage:120 VAC, 30 VDC
Isolation:-20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:1 A
Coil Type:Monostable
Part Aliases:TSC-105D3H,000
SKU:AMP1-1419130-0
Weight:.1058 oz
Insulation Special Features:1500V Initial Surge Withstand Voltage between Contacts & Coil
Contact Current Class:0 - 2 A
Contact Plating Material:AgNi Alloy
Contact Material:Nickel-Titanium Alloy
Height:9.9 mm / .39 in
Length:12.5 mm / .492 in
Width:7.5 mm / .29 in
Insulation Clearance Class:0 - 2.5 mm
Insulation Clearance Between Contact and Coil:2 mm / .079 in
Height Class (Mechanical):9 - 10 mm
Length Class (Mechanical):12 - 14 mm
Width Class (Mechanical):6 - 8 mm
Actuating System:AC/DC
Coil Power Rating Class:200 - 300 mW
Contact Switching Load (Min):1mA @ 1V
Contact Voltage Rating:120 VAC / 24 VDC
Contact Limiting Breaking Current:1 A
Contact Limiting Continuous Current:1 A
Contact Limiting Making Current:1 A
Contact Limiting Short-Time Current:1 A
Insulation Initial Resistance:1000000 MΩ
Insulation Creepage Class:0 - 1.5 mm
Insulation Initial Dielectric Between Open Contacts:400 Vrms
Insulation Creepage Between Contact and Coil:1.5 mm / .059 in
Insulation Initial Dielectric Between Coil/Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
Signal Relay Coil Magnetic System:Monostable, AC/DC
Signal Relay Coil Power Rating (DC):300 mW
Performance Type:Standard
Product Type:Relay
Relay Type:Signal PCB Relay TSC
Relay Style:TSC Signal Relay
Environmental Ambient Temperature (Max):80 °C / 176 °F
Operating Temperature Range:-30 - 80 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:1-1419130-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: