| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TSC-105L3H000 |
| Series: | OEG Signal PCB Relay TSC |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 1 |
| Coil Resistance: | 166 Ω |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 150 mW |
| Contact Configuration: | 1 Form C (CO) |
| Maximum Switching Voltage: | 120 VAC, 30 VDC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 1 A |
| Coil Type: | Monostable |
| SKU: | AMP1-1419130-2 |
TSC-105L3H000
Specifications
Detailed Description
Enhance signal transmission with the TSC-105L3H,000, a high-performance relay from the OEG Signal PCB Relay TSC series. Designed for Printed Circuit Board mounting, this relay features PCB-THT terminals for secure installation. With minimal insertion loss of just -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures efficient signal transfer. Boasting a single pole and 1 Form C contact configuration, it offers reliable switching capabilities. The coil operates at 5 VDC with a low power consumption of 150 mW, making it energy-efficient. With a maximum switching voltage of 120 VAC and 30 VDC, it is suitable for various applications. The relay's isolation performance of -20.7 dB at 900 MHz and -39 dB at 100 MHz guarantees signal integrity. Its Through Hole termination type and 1 A contact current rating further enhance its versatility. Compliant with RoHS standards, this relay is a reliable choice for signal and communication systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/02/2025 | PCN-25-239545 - End of Life. LTS & LTB 9/30/25 | Download | |||
| 01/27/2022 | PCN-21-118088 - Product Improvement. Please be aware of an upcoming feature change to the listed part numbers. There are 6 small ribs to be added on the bottom surface of base. Reference pictures before and after change. Optimize gluing process for sealing. | Download | |||
| 04/30/2019 | E-19-004715 - Product Improvement. As part of TE's ongoing efforts to pursuit greener products, TE decided to change OUAZ/T81/OMR/TSC relay case marking from ink marking to laser marking. The new laser marking will keep the same marking content completely and no impact on relay function and identification. | Download | |||

