| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AV1L12-12 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 155 Ω |
| Coil Current: | .076 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1423091-8 |
T9AV1L12-12
Specifications
Detailed Description
Enhance the efficiency of your power control systems with the T9AV1L12-12 relay. Designed for seamless integration onto printed circuit boards, this high-performance component boasts a contact material of Silver Cadmium Oxide (AgCdO) and plating for reliable conductivity. With a single pole configuration and a 30 A amperage capacity, it effortlessly handles demanding power requirements. The coil operates at a low 12 VDC voltage, drawing a mere 0.076 A current, while offering a coil resistance of 155 Ω. Featuring a 1 Form A (NO) contact arrangement, it ensures dependable switching capabilities. RoHS compliant and suitable for a wide temperature range from -55 to 85°C (-67 to 185°F), this relay guarantees longevity and performance in diverse operating environments. Whether you're in the industrial, automotive, or telecommunications sector, this AC output relay with a maximum switching voltage of 277 VAC is a versatile solution for your power relay needs.

