1-1423160-9

Heilind Number:AMP1-1423160-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1423160-9
ECAD Model:
3D Model

Description:

7014ADLL=RLY,STD,ON,4P,120VAC,100SEC,LL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423160-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Delay Time:10 - 100 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP1-1423160-9

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay, offering a reliable on-delay operation type perfect for controlling various devices. With a contact arrangement of 4 Form C (4PDT), this relay ensures efficient performance. The delay time can be easily adjusted between 10 to 100 seconds, providing flexibility in timing applications. Featuring a mount type of Mounting Bracket and termination type of Screw Terminals, installation is convenient. Operable at 110-120 VAC input voltage, it offers a wide range of compatibility. The control knob allows for easy adjustment, while its 10A capacity at 240VAC ensures robust power management. Upgrade your setup with this essential component, meeting high standards of quality and performance.