1-1423161-3
7014QA=RLY,STD,ON,4P,12VDC
Enhance your control systems with this versatile Time Delay Relay, offering precise timing functionality for a variety of applications. With an amperage of 10A at 240VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this On-Delay relay with a delay time of .2 - 2 seconds and 4 Form C contact arrangement (4PDT, 4 C/O) allows for efficient operation. Termination is made simple with Screw Terminals, and the control knob facilitates easy adjustment. Powered by 12VDC, this relay is a valuable addition to your automation setup. Please note, this product is not RoHS compliant. Elevate your relay systems with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1423161-3 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Delay Time: | .2 - 2 seconds |
Input Voltage: | 12 VDC |
Control Type: | Knob |
SKU: | AMP1-1423161-3 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |