1-1423164-2

Heilind Number:AMP1-1423164-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1423164-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7022OF=RLY,STD,OFF,2P,24VDC,1-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1423164-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP1-1423164-2

Detailed Description

Enhance your control systems with this versatile Time Delay Relay, offering precise off-delay operation for optimal functionality. With a contact arrangement of 2 Form C (DPDT), 2 C/O, and a high amperage capacity of 10A at 240VAC, it ensures reliable performance in diverse applications. Featuring a convenient mounting bracket and screw terminal termination, installation is a breeze. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. With a control type of knob and an input voltage of 24VDC, this relay provides flexibility and efficiency in your systems. Trust in its ±10% repeatability and durable construction for consistent operation. Add this essential component to your arsenal of relay and timing modules for seamless automation.