1-1437416-2

Heilind Number:AMP1-1437416-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1437416-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SSB7FP040202=SSB STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437416-2
Color:Black
Series:SSB7
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:160
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Operating Temperature Range:-60 - 105 °C, -76 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E304
Wire Size:12 - 12 AWG, 3 mm²
Screw Material:Steel
Length:1.875 in, 47.63 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-2
Part Aliases:1-1437416-2 SSB7FP040202
SKU:AMP1-1437416-2

Detailed Description

The SSB7FP040202 Industrial Barrier Terminal Block Strip in black features a single row design with four positions, suitable for 12-12 AWG wire sizes. With a 20A amperage rating and 600V voltage capacity, it ensures reliable power connectivity. Constructed with UL 94V-2 rated thermoplastic housing and tin-plated brass terminals, it offers durability and safety. This vertical mount strip, with a 11.1mm pitch, is wave solder capable, making it ideal for industrial applications. Operating in a wide temperature range of -60 to 105°C, it guarantees performance in harsh environments. Meeting RoHS compliance, it aligns with environmental standards. With its wire clamp combo head and dual barrier strip style, it facilitates secure and efficient wire connections. Suitable for a variety of industrial settings, this terminal block strip is a dependable solution for power distribution needs.